| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-18-32P(406) |
| Series: | PT Series |
| Part Aliases: | U88-263496-32P |
| SKU: | AMMPT00A-18-32P(406) |
PT00A-18-32P(406)
| Heilind Number: | AMMPT00A-18-32P(406) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-18-32P(406) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-18-32P(406) Circular Connector, meeting stringent MIL-DTL-26482 military specifications. Part of the robust PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact material is Copper Alloy, plated with Gold for superior conductivity. With an IP67 rating, it offers excellent protection against dust and moisture ingress. Designed for versatility, it is a Wall Mount Receptacle with a shell size of 18 and contact arrangement of 18-32. The bayonet locking mechanism guarantees secure connections, while the 600 VAC voltage rating makes it suitable for high-power applications. Also known as U88-263496-32P, this hi-rel connector is ideal for demanding military, aerospace, and industrial settings. Stay connected with confidence using the PT00A1832P406.

