| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-16-26S |
| Series: | PT Series |
| Part Aliases: | 71-331016-26S |
| SKU: | AMMPT00SE-16-26S |
PT00SE-16-26S
| Heilind Number: | AMMPT00SE-16-26S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-16-26S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-16-26S, a rugged and reliable circular connector designed to meet stringent military specifications. With a MIL-DTL-26482 certification, this connector is built for performance in harsh environments. The PT Series features a contact material of Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. Its IP67 rating guarantees protection against dust and water ingress. This specific model, with a shell size of 16 and a socket contact type, is ideal for wall mount receptacle applications. The shell material is durable Aluminum with an Olive Drab Cadmium finish, and the insert arrangement is 16-26. With a voltage rating of 600 VAC and compatibility with wire sizes 24 AWG, 22 AWG, and 20 AWG, this connector is suitable for a wide range of high-reliability applications. The bayonet locking mechanism provides secure mating, making it perfect for use in aerospace, defense, and other mission-critical systems.

