| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-16-99S(014) |
| Series: | PT Series |
| Part Aliases: | U88-146216-99S |
| SKU: | AMMPT02A-16-99S(014) |
PT02A-16-99S(014)
| Heilind Number: | AMMPT02A-16-99S(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-16-99S(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-16-99S(014), a rugged circular connector that meets stringent military specifications with its MIL-DTL-26482 compliance. Part of the PT Series, this connector features durable Copper Alloy contacts with Gold plating, ensuring reliable signal transmission even in harsh environments. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of Aluminum and finished in Olive Drab Cadmium, not only enhances durability but also provides excellent shielding. Designed for demanding applications, this box mount receptacle with a shell size of 16 and a 16-99 insert arrangement guarantees secure connectivity. Its Bayonet locking mechanism ensures a quick and secure mating process. With a high voltage rating of 600 VAC, it is suitable for use in a wide range of industrial and military applications. The PT02A-16-99S(014), also known as U88-146216-99S, is the perfect choice for high-reliability connections in rugged environments.

