PT04A-14-16P(021)

Heilind Number:AMMPT04A-14-16P(021)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT04A-14-16P(021)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT04A-14-16P(021)
Series:PT Series
Part Aliases:C90-146414-16P
SKU:AMMPT04A-14-16P(021)

Detailed Description

Introducing the PT04A-14-16P(021) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications (MIL-DTL-26482). Part of the renowned PT Series, this connector boasts a durable aluminum shell with an Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. Featuring a shell size of 14 and a Cable Connecting Receptacle design with a secure Bayonet locking mechanism, it guarantees reliable connectivity in mission-critical applications. The contact pins, made of high-quality Copper Alloy and plated with Gold, offer superior conductivity and corrosion resistance, maintaining signal integrity even under extreme conditions. With an IP67 rating for dust and waterproof protection, along with hi-rel capabilities, this connector is the perfect choice for defense, aerospace, and industrial systems where reliability is paramount. Trust in the PT04A1416P021 for seamless and secure connections in the most demanding scenarios.