| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-18S(344) |
| Series: | PT Series |
| Part Aliases: | C86-150754-18S |
| SKU: | AMMPT06A-14-18S(344) |
PT06A-14-18S(344)
| Heilind Number: | AMMPT06A-14-18S(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-18S(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-14-18S(344) Circular MIL Spec Connector, also known as C86-150754-18S, is a high-performance component designed for military applications, meeting MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, providing enhanced protection in harsh environments. The contact material is Copper Alloy with Gold plating, ensuring reliable conductivity. With a shell size of 14 and a straight plug configuration, it offers a secure connection with a bayonet locking mechanism. Rated for 600 VAC, it is suitable for high-voltage applications. Its IP67 rating guarantees resistance to dust and water ingress. The 14-18 insert arrangement accommodates multiple contacts, making it versatile for various connectivity needs. Whether for aerospace, defense, or industrial use, this hi-rel connector excels in performance and durability.

