| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-18-91S(302) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-325581-91S |
| SKU: | AMMPT06P-18-91S(302) |
PT06P-18-91S(302)
Specifications
Detailed Description
The PT06P-18-91S(302) Circular MIL Spec Connector is a rugged and reliable solution for high-voltage applications in military and industrial settings. Built to meet MIL-DTL-26482 specifications, this connector is part of the PT Series renowned for its durability. With socket contact type and gold plating on copper alloy contacts, it ensures excellent conductivity and corrosion resistance. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for harsh environments. The aluminum shell with olive drab cadmium finish not only enhances its durability but also provides a sleek appearance. Featuring a straight plug shell type and bayonet locking mechanism, it offers secure and easy connections. With a voltage rating of 5000 VAC, insert arrangement 18-91 HV, and hi-rel designation, this connector is ideal for demanding applications where reliable performance is essential. Its part aliases U71-325581-91S and acronym PT06P1891S302 further attest to its quality and compatibility. Trust in the PT06P-18-91S(302) for your critical connectivity needs.

