| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-20-41P(328) |
| Series: | PT Series |
| Part Aliases: | U10-156620-41P |
| SKU: | AMMPT06P-20-41P(328) |
PT06P-20-41P(328)
| Heilind Number: | AMMPT06P-20-41P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-20-41P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-26482 compliant PT Series Circular Connector, PT06P-20-41P(328). This rugged connector features a shell size of 20 with a straight plug configuration, ideal for military and high-reliability applications. Crafted with durable aluminum shell material and olive drab cadmium finish, it ensures robust performance in harsh environments. The contact pins, made of copper alloy and gold-plated, guarantee reliable conductivity with a voltage rating of 600 VAC. With an IP67 rating, it offers superior protection against dust and water ingress. The bayonet locking mechanism provides secure mating, while the 20-41 insert arrangement facilitates easy installation. Also known as U10-156620-41P, this connector is a dependable solution for aerospace, defense, and industrial systems.

