| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-8-2P(335) |
| Series: | PT Series |
| Part Aliases: | U71-257416-02P |
| SKU: | AMMPT06P-8-2P(335) |
PT06P-8-2P(335)
| Heilind Number: | AMMPT06P-8-2P(335) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-8-2P(335) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-8-2P(335) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications under MIL-DTL-26482. Part of the renowned PT Series, this connector boasts unrivaled reliability and performance in demanding environments. Its shell, made of durable aluminum with an Olive Drab Cadmium finish, ensures maximum durability. Featuring a shell size of 8 and a straight plug design, it offers easy and secure connections. The copper alloy contacts plated with gold guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. The 8-2 pin contact arrangement and bayonet locking mechanism make it ideal for high-voltage applications, with a voltage rating of 600 VAC. Also known as U71-257416-02P, this connector is a must-have for mission-critical operations where performance and durability are paramount. Trusted by professionals in the field, the PT06P-8-2P(335) is the ultimate choice for hi-rel applications.

