| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-15P(023) |
| Series: | PT Series |
| Part Aliases: | 91-331614-15P |
| SKU: | AMMPT06SE-14-15P(023) |
PT06SE-14-15P(023)
| Heilind Number: | AMMPT06SE-14-15P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-15P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-14-15P(023) Circular MIL Spec Connector is a rugged and reliable component designed for military applications, meeting the stringent MIL-DTL-26482 specifications. Part of the PT Series, it features a durable aluminum shell with an IP67 rating for protection against dust and water ingress. The gold-plated copper alloy contacts ensure excellent conductivity and corrosion resistance. With a shell size of 14 and a straight plug configuration, it is suitable for a variety of installations. Supporting wire sizes ranging from 24 to 16 AWG, and a voltage rating of 600 VAC, this connector is capable of handling high-power applications with ease. The bayonet locking mechanism provides secure mating, making it ideal for use in harsh environments. Trusted for its high reliability, the PT06SE1415P023 is a crucial component in aerospace, defense, and industrial systems where performance is non-negotiable.

