| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-12-98P(106) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-98 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-195363-98P |
| SKU: | AMMPT07E-12-98P(106) |
PT07E-12-98P(106)
| Heilind Number: | AMMPT07E-12-98P(106) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-12-98P(106) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07E-12-98P(106) Circular MIL Spec Connector, also known by its part alias U71-195363-98P, is a high-performance component designed for military and aerospace applications. Built to meet MIL-DTL-26482 specifications, this connector guarantees reliability in harsh environments. Featuring a rugged aluminum shell with Olive Drab Cadmium finish, it offers superior durability. The PT Series connector, with a shell size of 12 and IP67 rating, ensures secure connections even in wet and dusty conditions. Its pin contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity. With a voltage rating of 600 VAC and insert arrangement of 12-98, this connector is suitable for high-power applications. The Bayonet locking mechanism provides quick and secure mating, while the hi-rel designation certifies its suitability for high-reliability systems. Trust the PT07E1298P106 for mission-critical connectivity in demanding environments.

