| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 001-0011 |
| Gain: | 2 dB |
| Band Type: | Single Band |
| Antenna Type: | Duck, Whip |
| Directionality: | Omnidirectional |
| Mounting Style: | Connector |
| Frequency Range: | 902 - 928 MHz |
| Center Frequency: | 915 MHz |
| Antenna Termination Type: | RP-SMA |
| Application: | ISM |
| SKU: | AMP001-0011 |
001-0011
Specifications
Detailed Description
This rohs-compliant terminal antenna offers a 2 dB gain in the 902-928 MHz frequency range, making it ideal for ISM applications. With an omnidirectional design and RP-SMA connector, it provides seamless connectivity with low power devices. The external mount configuration allows for easy installation, while its compact duck/whip form factor ensures discreet placement. Perfect for single port setups, this antenna guarantees reliable performance in various environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 001-0012 | ![]() |


