1-100525-4

Heilind Number:AMP1-100525-4
Manufacturer:TE Connectivity
Manufacturer Number:1-100525-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK M.CODING KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-100525-4
Series:Z-PACK 2mm HM
Compatible Connector Type:Type A, Type D, Type L, Type M
Package Quantity:500
GPL:472
Packaging:Bag
GPL Description:Data and Devices
Product Code:6252
ECCN:EAR99
Coding Key Color:Olive Yellow
Coding Key Number:1268
Part Aliases:1-100525-4
SKU:AMP1-100525-4

Detailed Description

Enhance connectivity with the Z-PACK M.CODING KEY, a vital component in the Z-PACK 2mm HM series. Designed for seamless integration with Type L, Type M, Type A, and Type D connectors, this coding key ensures secure and efficient board-to-board PCB connections. Each package includes 500 units, offering ample supply for your project needs. Featuring an Olive Yellow color and unique number 1268, the coding key allows for easy identification and organization. Crafted for reliability, this accessory is essential for maintaining data and device integrity in high-performance systems. Packaged in a convenient bag, it is easy to store and access when needed. Rest assured of its quality and compliance with industry standards, as it is RoHS certified. Upgrade your backplane connector setup with this essential accessory, a must-have in the realm of advanced connectivity solutions.