1-100645-3

FASTON 250 REC 1.0-2.5MM2 .016X.760 PHBZ

Enhance your electrical connections with the FASTON 250 Receptacle. Made of durable Phosphor Bronze with unplated contact plating, it ensures reliable performance. Designed for 13-17 AWG wires, it accommodates a wide range of applications. The flag orientation and F-Crimp type provide easy and secure installation. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Its .567-inch overall length and compatibility with 6.35mm tabs make it versatile for use. RoHS compliant and part of the Quick Disconnects series, it guarantees quality and compliance. Perfect for professionals in need of efficient and durable terminal solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-100645-3
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:14.4 mm, .567 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.098 - .15 in, 2.5 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1-100645-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: