1-102142-3

UNV AMP-LATCH HDR HSG 64P W/MTG EARS

Enhance connectivity with our AMP-LATCH Universal Headers, featuring a durable thermoplastic housing in sleek black. This receptacle header boasts 64 positions across two rows, perfect for signal applications with a contact amperage of 1 A and a voltage rating of 300 V AC. With a convenient cable mount design and through-hole press-fit termination, installation is a breeze. Meeting UL 94V-0 flammability standards, it ensures safety and reliability. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it's suitable for various environments. The header's square contact shape, with a pitch of 2.54 mm (.1 in), guarantees secure connections. Designed for vertical mounting and with a standard profile, it offers versatility in usage. Whether for data or device applications, this connector is RoHS compliant, assuring environmental responsibility. Perfect for wire-to-board connections, it's a must-have component in your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-102142-3
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Row Spacing:.1 in, 2.54 mm
Polarization:Without
Package Quantity:1
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
PCB Retention:Without
PCB Thickness (Recommended):1.6 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5963
Connector Length:3.96 in
Connector System:Wire to Board
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Header Type:Universal Ejection Pinless Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Contact Retention:Clearance-Fit
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-102142-3
SKU:AMP1-102142-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: