1-102692-7
30 MODII 2PC HDR DR SHRD
Elevate your PCB connectivity with our AMPMODU Headers, offering a high-performance solution for your electronic applications. With a compact pitch of 2.54mm (.1 in) and straight body orientation, these headers feature durable thermoplastic housing and gold-plated phosphor bronze contacts for reliable signal transmission. Perfect for through-hole soldering, they boast a voltage rating of 250VAC and an amperage of 2A, meeting stringent quality standards with UL 94V-0 flammability certification. With 30 positions in a 2-row configuration, these headers ensure efficient PCB mating and secure board retention. The industrial-grade design, with gold-plated mating areas and tin-lead PCB contacts, guarantees optimal performance and longevity in demanding environments. Experience seamless board-to-board connectivity with our shrouded headers, essential for mezzanine and stacking applications in various industries. Explore the possibilities with our high-quality connectors, engineered for excellence in electronic interconnectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-102692-7 |
Series: | AMPMODU Headers |
Amperage: | 2 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 40 |
Contact Amperage: | 2 A |
Number of Positions: | 30 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 303 |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Connector Height: | 13.97 mm, .55 in |
PCB Retention Type: | Board Retention Tail |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pins |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5189 |
Stackable: | No |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Termination Resistance: | 12 mΩ |
Contact Shape: | Square |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .18 in, 4.57 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .2 in, 5.08 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1122508;1-102692-7 |
Replacement Part: | 6-102692-7 |
SKU: | AMP1-102692-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |