1-103058-0
24 LEVEL V COVER .125CL
Enhance the safety and functionality of your AMPMODU IV/V connectors with this black Cover accessory. Designed with a Hermaphroditic configuration, it ensures secure connections in industrial settings. Meeting UL 94V-0 flammability standards, the Thermoplastic material guarantees durability. With two rows and a pitch of 3.18mm, this Cover accommodates 24 positions, making it ideal for various PCB and backplane connector applications. Its standard profile and RoHS compliance further attest to its quality and environmental responsibility. Elevate your connector assembly with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-103058-0 |
Color: | Black |
Series: | AMPMODU IV/V |
Accessory Type: | Cover |
Number of Rows: | 2 |
Pitch: | .125 in, 3.18 mm |
Material: | Thermoplastic |
Cover Type: | Hermaphroditic |
Row Spacing: | .125 in, 3.18 mm |
Number of Positions: | 24 |
GPL: | 283 |
Profile: | Standard |
GPL Description: | Industrial |
Product Code: | 5447 |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103058-0 |
SKU: | AMP1-103058-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |