Enhance your connectivity with this black Hermaphroditic Cover, designed for use with AMPMODU IV/V connectors. Featuring two rows with a pitch of 3.18mm (.125 in), this accessory is essential for secure board-to-board connections. Crafted from UL 94V-0 thermoplastic, it ensures reliable performance in industrial environments. With 12 positions and standard profile, it offers versatility for various applications. ROHS compliant, this accessory meets environmental standards, making it a sustainable choice for your connectivity needs. Elevate your backplane connector setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103058-4
Color: Black
Series: AMPMODU IV/V
Accessory Type: Cover
Number of Rows: 2
Pitch: .125 in, 3.18 mm
Material: Thermoplastic
Cover Type: Hermaphroditic
Row Spacing: .125 in, 3.18 mm
Number of Positions: 12
GPL: 283
Profile: Standard
GPL Description: Industrial
Product Code: 5447
ECCN: EAR99
Material Flammability Standard: UL 94V-0
Part Aliases: 103058-4
SKU: AMP103058-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: