1-5102935-9

LEVEL V ASSY DR .125CL, 24, LE

Elevate your connectivity with this Level V Assy DR featuring a .125CL design, perfect for high-performance applications. With 24 contacts arranged in two rows, this AMPMODU IV/V connector ensures reliable signal transmission. Made of durable polyester, it offers robust housing. The cable mount termination method, along with insulation displacement crimp (IDC) technology, guarantees easy and secure installation. Gold-plated receptacles provide optimal conductivity, suitable for signal circuit applications. With a wide operating temperature range of -65 to 105°C, this connector is suitable for industrial use. It is UL 94V-0 compliant and RoHS certified, meeting stringent quality standards. Each package includes 45 units, making it ideal for bulk installations. Upgrade your wire-to-board connections with this high-quality and versatile connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5102935-9
Series: AMPMODU IV/V
Housing Material: Polyester
Number of Contacts: 24
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Overall Length: 1.493
Pitch: .125 in, 3.18 mm
Contact Type: Receptacle
Strain Relief: No Strain Relief
Row Spacing: .125 in, 3.18 mm
Package Quantity: 45
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Black
GPL: 283
Packaging: Tube
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 127 µm, 50 µin
Panel Mount: Without
Shielded: No
Contact Underplating Material: Nickel
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5237
Number of Columns: 12
Wire Size: .13 - .3 mm², 22 - 26 AWG
Contact Layout: Matrix
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Mating Retention: Without
Header Type: Shrouded
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5102935-9
SKU: AMP1-5102935-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/28/2023 PCN-23-191084 - End of Life. Low sales and machine down. LTB 3/7/24 Download