1-103240-0

20 MODII HDR DRST B/A .100CL

Enhance your electronic connections with our AMPMODU Headers, meticulously crafted for superior performance. These headers feature a durable thermoplastic housing in sleek black, meeting stringent industry standards with CSA LR7189 and UL E28476 certifications. With two rows of 20 gold-plated pins, these headers ensure secure and efficient Through Hole - Solder termination on your printed circuit boards. Operating flawlessly in a wide temperature range from -65 to 105 °C, they guarantee reliability in industrial settings. The high-quality phosphor bronze contacts, plated with nickel and tin-lead, offer excellent conductivity and durability. Ideal for vertical PCB mounting, these headers are a must-have for any electronic project requiring precision and efficiency. Rest assured of their quality and compliance, with UL 94V-0 flammability rating and ECCN EAR99 classification. Elevate your PCB connections with our AMPMODU Headers, the perfect choice for demanding electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103240-0
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-103240-0
SKU:AMP1-103240-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019656 - Product Improvement.Download