Introducing the AMPMODU MTE Housing Receptacle, a versatile component designed for reliable connectivity in various applications. This black housing features a single row with 16 contacts, each accommodating 30-26 AWG wire sizes for efficient crimp or IDC termination. Constructed from UL 94V-0 rated thermoplastic and phosphor bronze, it ensures durability and performance in demanding environments. With a pitch of 2.54mm and a voltage rating of 250VAC, it offers secure socket connections on PCBs. The latching mechanism enhances mating alignment, while the bright solder tail contact plating finish guarantees optimal conductivity. Certified to meet CSA LR7189 and UL E28476 standards, this connector is a dependable choice for industrial applications. Operating within a wide temperature range of -65 to 105°C, it exhibits excellent insulation resistance and termination resistance. Packaged in tubes of 13, it provides convenience for assembly and maintenance processes. Upgrade your connectivity solutions with this high-quality housing receptacle, ideal for PCB applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103640-5
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 16
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 13
Lock Type: Latch
Number of Positions: 16
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .05 - .12 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103640-5
SKU: AMP1-103640-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: