Enhance your industrial connectivity with our AMPMODU MTE Shroud, a vital component for board-to-board PCB connections. Designed for seamless integration, this black thermoplastic shroud ensures reliable performance in demanding environments, meeting UL 94V-0 flammability standards for added safety. With 20 positions and a compact 1-row layout, it offers efficient signal transfer. Featuring a dielectric withstand voltage of 600 V and insulation resistance of 5000 MΩ, it guarantees robust electrical integrity. Mating alignment is facilitated through a latched mechanism, while the operating temperature range of -65 to 105 °C (-85 to 221 °F) ensures versatility. RoHS compliant and meticulously engineered, this shroud is a must-have for your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103682-9
Color: Black
Series: AMPMODU MTE
Accessory Type: Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 20
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .25 in, 6.35 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 20
Connector Length: 2.53 in, 64.39 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Width: 25.15 mm, .99 in
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103682-9
SKU: AMP1-103682-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: