Introducing the AMPMODU MTE series Housing Connector, a versatile component designed for seamless integration in electronic assemblies. With a compact 1-row configuration and 20 positions, this receptacle offers reliable connectivity for various applications. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, it ensures efficient power transmission. The housing, made of UL 94V-0 rated thermoplastic, guarantees durability and safety. Contacts, constructed from phosphor bronze, provide excellent conductivity. Termination options include crimp and Insulation Displacement Crimp (IDC), facilitating easy installation. Operating in a wide temperature range of -65 to 105 °C, this connector is suitable for industrial environments. Its inline contact layout and ribbed mating alignment ensure secure connections. RoHS compliant and with a dielectric withstanding voltage of 600 V ACrms, it meets stringent quality standards. Whether for PCBs or other electronic devices, this AMPMODU MTE connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103648-9
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 20
Housing Color: Black
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .098 in, 2.24 mm
Mating Alignment: With
Mating Alignment Type: Ribbed
GPL Description: Industrial
Product Code: 5464
Contact Layout: Inline
Connector Length: 2 in, 50.74 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V ACrms
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103648-9
SKU: AMP1-103648-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: