Easily connect wires and cables with this black AMPMODU MTE Housing Plug, designed for efficient power transmission in industrial settings. With a 3A amperage and 267V voltage rating, it ensures reliable performance. The housing, made of thermoplastic, features a single row with 20 phosphor bronze pin contacts, perfect for 30-22 AWG wire sizes. Termination methods include crimp and Insulation Displacement Crimp (IDC), meeting UL 94V-0 flammability standards. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 105°C, this connector offers both durability and versatility. Its compact design, measuring 50.74mm in length and 2.48mm in height, with guide ribs for mating alignment, suits various PCB applications. RoHS compliant, it guarantees environmental responsibility. Ideal for PCB socket receptacles, it comes in a package of one, ensuring convenient installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-104503-9
Color: Black
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 20
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 2.48 mm
Mating Alignment: With
Mating Alignment Type: Guide Ribs
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5464
Wire Size: .05 - .3 mm², 30 - 22 AWG
Contact Layout: Inline
Connector Length: 50.74 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 1-104503-9
SKU: AMP1-104503-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: