Introducing the AMPMODU MTE series Housing Connector, a versatile solution for your connectivity needs. Designed for reliability, this receptacle connector features a housing made of flame retardant thermoplastic, ensuring safety and durability. With a contact layout of inline sockets, it offers secure connections for your applications. The termination methods of crimp and Insulation Displacement Crimp (IDC) provide ease of installation, while the phosphor bronze contact material guarantees efficient conductivity. Meeting UL 94V-0 flammability standards, this connector is suitable for industrial environments. Its 18 positions and 2.54mm pitch make it ideal for PCB applications, with a voltage rating of 600V AC. Operating in a wide temperature range from -65 to 105°C, it is reliable in various conditions. This connector, compliant with RoHS regulations, comes in a package quantity of 100, offering value and convenience. Upgrade your connectivity with this AMPMODU MTE Housing Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103688-7
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Flame Retardant Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 600 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Number of Positions: 18
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: .098 in, .25 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5464
Contact Layout: Inline
Connector Length: 1.798 in, 4.57 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Mating Retention: Without
Mating Connector Lock: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103688-7
SKU: AMP1-103688-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: