104479-8

SHORT POINT CONT PLTD SN

Enhance your power and signal connections with our Short Point Cont Plated SN contacts from the AMPMODU IV/V series. These female sockets, designed for crimp termination on 20-24 AWG wires, guarantee reliable performance in a wide range of industrial applications. With CSA and UL certifications, they meet stringent quality standards, boasting a high amperage rating of 3A and a voltage tolerance of 300V AC. Featuring copper alloy construction with tin plating, these contacts ensure excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 105°C, they offer durability and reliability in even the harshest environments. The package includes 15,000 contacts, each with insulation resistance of 5000 MΩ and termination resistance of 12 mΩ, making them ideal for high-volume production. RoHS compliant and meeting ECCN EAR99 regulations, these contacts guarantee both performance and regulatory compliance. With a strip packaging format and compatibility with discrete wires, they are convenient and versatile for various connectivity needs. Trust in the quality and precision of our Short Point Cont Plated SN contacts for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104479-8
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy C7025
Voltage:300 V AC
Contact Type:Socket
Package Quantity:15000
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Strip
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0548
Wire Size:20 - 24 AWG, .2 - .6 mm²
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.025 - .06 in, .64 - 1.52 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Thickness:100 - 200 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:104479-8
SKU:AMP104479-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/25/2019P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. Download