1-104479-0

SHORT POINT CONT 30 DPLX STMPD LF

Enhance your power and signal connectivity with our Short Point Cont 30 DPLX STMPD LF connector from the AMPMODU IV/V series. With CSA LR7189 and UL E28476 standards met, this female connector is designed for optimal performance and durability. Featuring a crimp termination method and copper alloy C7025 contact material, it ensures secure and reliable connections. Operating at up to 300V AC and 3A, it is suitable for various applications. With gold plating in the contact mating area and industrial-grade construction, it guarantees high conductivity and robustness. This connector, with a package quantity of 15000, is perfect for large-scale installations. RoHS compliant and suitable for wire sizes 20-24 AWG, it meets international quality and safety standards, making it a trusted choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-104479-0
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy C7025
Voltage:300 V AC
Contact Type:Socket
Package Quantity:15000
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Strip
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0548
Wire Size:20 - 24 AWG, .2 - .6 mm²
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.025 - .06 in, .64 - 1.52 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Thickness:50 - 100 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:1-104479-0
SKU:AMP1-104479-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2021P-21-020798 - Manufacturing location change. For any orders for a sold to customer location that is in the Asia-Pacific Region or the European Region for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. This change only affects orders for a sold to customer location that is in the Asia-Pacific Region or the European Region.. Download
04/25/2019P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. Download
04/15/2017P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China.Download
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download