Introducing the AMPMODU MTE Housing Connector, designed for reliable power and signal transmission in various applications. This single-row receptacle features 20 contacts with Phosphor Bronze sockets, ensuring efficient connectivity. With a current rating of 3A and a voltage resistance of 600V AC, it guarantees optimal performance. The Flame Retardant Thermoplastic housing in sleek black offers durability and safety. Termination options include Crimp and Insulation Displacement Crimp (IDC), facilitating easy installation onto wires and cables. Measuring 5.07mm in length and 2.54mm in pitch, it's compact yet versatile. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector is environmentally responsible. Suitable for industrial use with an operating temperature range of -65 to 105°C, it's a dependable choice for your connectivity needs. Each package contains 100 connectors, ensuring ample supply for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103688-9
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Flame Retardant Thermoplastic
Number of Contacts: 20
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: .098
Overall Length: 5.07
Pitch: .1 in, 2.54 mm
Voltage: 600 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Number of Positions: 20
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: .098 in, .25 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5464
Contact Layout: Inline
Connector Length: 1.998 in, 5.07 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Mating Retention: Without
Mating Connector Lock: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103688-9
SKU: AMP1-103688-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: