1-104257-6

17 MTE RCPT HSG SR LATCH .100

Part Aliases: TE Connectivity 5021853  
Introducing the AMPMODU MTE series Housing Connector, a versatile solution for your connectivity needs. This receptacle connector, designed for single-row configurations, features 17 socket contacts for seamless electrical connections. Crafted from durable thermoplastic with a UL 94V-0 flammability rating, it ensures reliability in various industrial applications. The IDC and crimp termination methods offer convenient installation, while the latch lock type provides secure mating retention. With a voltage rating of 267V and insulation resistance of 5000 MΩ, it guarantees safe and efficient performance. Operating in a wide temperature range from -65°C to 105°C, this black housing connector is suitable for diverse environments. Whether used in wire and cable assemblies or PCB installations, its 2.54mm pitch and 1.698-inch length make it a perfect fit. Each package includes 500 connectors, meeting RoHS compliance standards for environmental responsibility. Upgrade your connectivity setup with this high-quality connector for seamless and reliable operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-104257-6
Series: AMPMODU MTE
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 17
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Overall Height: 5.08
Overall Length: 1.698
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Lock Type: Latch
Number of Positions: 17
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5464
Contact Layout: Inline
Connector Length: 1.698 in, 43.13 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Mating Retention: With
Mating Connector Lock: With
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 5021853 1-104257-6
SKU: AMP1-104257-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: