1-104500-1
50 MTE COUPLING SHROUD DR
Enhance your backplane connectivity with our AMPMODU MTE Coupling Shroud, designed for secure and efficient coupling in industrial applications. With two rows and 50 positions, this black thermoplastic connector ensures reliable performance in diverse environments. Meeting UL 94V-0 flammability standards, it guarantees safety and durability. Featuring a compact design with a height of 11.68mm and width of 18.57mm, it's ideal for space-constrained setups. With a wide operating temperature range from -65°C to 105°C (-85°F to 221°F), it's suitable for demanding conditions. The latched mating alignment type offers easy and secure connections, while the high dielectric strength of 600V ensures excellent insulation. RoHS compliant and with a low ECCN of EAR99, it's a trusted choice for your PCB connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-104500-1 |
Color: | Black |
Series: | AMPMODU MTE |
Accessory Type: | Coupling Shroud |
Number of Rows: | 2 |
Body Material: | Thermoplastic |
Number of Positions: | 50 |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | Without |
Connector Height: | 11.68 mm, .46 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latched |
GPL Description: | Industrial |
Product Code: | 5495 |
Number of Columns: | 25 |
Connector Length: | 2.68 in, 68.2 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Connector Width: | 18.57 mm, .73 in |
CompactPCI: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-104500-1 |
SKU: | AMP1-104500-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |