Introducing a high-performance solution for your connectivity needs, the AMPLIMITE HDP Receptacle boasts a durable construction and efficient design. With a sleek front metal shell, DIN 41652 and UL 94V-0 standards compliance, and gold plating over palladium nickel or nickel, this connector ensures reliable signal transmission. Featuring 9 contacts in 2 rows, each made of phosphor bronze, it offers a secure fit on a board mount. With a pitch of 2.74mm and a current rating of 6A, it's ideal for various applications. Mating retention type is facilitated by a threaded insert, while RoHS compliance guarantees environmental responsibility. Packaged in a convenient tray, this connector is a must-have in the realm of D-Sub and D-Ribbon connectivity. Elevate your projects with the AMPLIMITE HDP Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-106505-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP1-106505-2
Shell Plating Material:Tin
Shell Material:Steel
Color:Black
Post Size:.7 mm
Plastic:No
Preloaded:Yes
Performance Level:Level 2
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:.76 µm
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF
Approved Standards:DIN 41652
UL Flammability Rating:UL 94V-0
Boardlock Plating Material:Tin
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mating Retention:With
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Mating Connector Lock:With
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
Mounting Hole Diameter:3.1 mm
Boardlock Material:Phosphor Bronze
Panel Mount Feature:Without
Mating Alignment:With
Circuit Application:Signal
Installation Height:7.3 mm
Shell Size:1
Sealable:No
Product Type:Connector
Footprint:10.31 mm / .406 in
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.54 mm / .1 in
Grounding Indents:Without
Connector System:Cable-to-Board
Grounding Straps:With
Termination Post Length:.1259 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/05/2013Add alternate mating surface finish: Gold flash over palladium-nickel plate. Gold flash over palladium-nickel plate
on the mating surfaces will meet all TE performance specifications, comparable to conventional gold plate on the
mating surfaces.
Download