| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-106506-2 |
| Series: | AMPLIMITE HDP |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Mating Retention Type: | Threaded Insert |
| Packaging: | Tray |
| Shell Type: | Front Metal Shell |
| Standards Met: | DIN 41652 UL 94V-0 |
| SKU: | AMP1-106506-2 |
1-106506-2
Specifications
Detailed Description
Enhance your connectivity with our high-performance AMPLIMITE HDP series D-Sub Receptacle. Designed for durability and reliability, this connector meets DIN 41652 and UL 94V-0 standards for quality assurance. Featuring 15 gold flash plated contacts on a 2-row, 2.74mm pitch design, it ensures seamless data transmission. With a 6A amperage rating, it's ideal for power applications. The sturdy phosphor bronze construction and threaded insert mating retention make it suitable for board mount installation. Packaged in a convenient tray, it's easy to handle and store. Fully RoHS compliant, it prioritizes environmental responsibility. Upgrade your IO connections with this essential component.

