1-106507-2
25P.HDP20 REC.ASSY.
Enhance your connectivity with our high-performance AMPLIMITE HDP Series D-Sub Connector. Designed for optimal functionality, this dual-row receptacle features 25 gold flash contacts made of durable phosphor bronze, ensuring reliable signal transmission. With a 2.77mm pitch and DIN 41652 and UL 94V-0 standards compliance, it guarantees seamless integration on board mounts. The threaded insert mating retention type and front metal shell provide added security, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this connector is a must-have for any project requiring efficient and durable I/O connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-106507-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP1-106507-2 |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Color: | Black |
Post Size: | .7 mm |
Performance Level: | Level 2 |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
Housing Material: | Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Boardlock Plating Material: | Tin |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
Montageausrichtung der Leiterplatte: | With |
Boardlock Material: | Phosphor Bronze |
PCB Mount Retention: | With |
PCB Mount Alignment: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Alignment: | With |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Grounding Straps: | With |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 3 |
Footprint: | .406 in / 10.31 mm |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |