1-111504-6

016 UNIV I/O 30DP NO EARS LTCH

Effortlessly connect and transmit signals with this 16-contact Connector Assembly, designed for secure and efficient cable mounting. With a low-profile housing made of durable thermoplastic, it ensures reliable performance in a range of environments. The insulation displacement crimp (IDC) termination method, along with phosphor bronze contact material, guarantees efficient signal transmission. Meeting CSA and UL standards, this black connector is suitable for a variety of applications, including data and devices. The latch mating retention type and keyed alignment ensure a secure connection, while the operating temperature range of -65 to 105°C allows for versatile use. With a package quantity of 50, this connector is ideal for both commercial and industrial settings. RoHS compliant and featuring UL 94V-0 material flammability standard, it prioritizes safety and environmental responsibility. Suitable for use with solid/stranded cables, it offers a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-111504-6
Amperage:1 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:50
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, 30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
Connector Height:1.095 in, 27.81 mm
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0799
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:1.372 in, 34.85 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Post Length:.24 in, 6.1 mm
Connector Width:.33 in, 8.38 mm
Termination Post Length:.13 in, 3.3 mm
Header Type:Shrouded
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.032 - .038 in, .81 - .97 mm
Voltage Rating (UL):250 V AC
Solder Tail Contact Plating Finish:Matte
Board Standoff:Without
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-111504-6
SKU:AMP1-111504-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: