111547-3

016 UNIV I/O STRAIN RELIEF

Enhance the durability and performance of your electronic connections with this strain relief accessory in sleek black. Designed to meet CSA and UL standards for quality assurance, it features gold contact plating and a rugged body crafted from glass-filled polyester. Each package includes one unit for convenient installation. Perfect for ensuring secure and efficient connections in a variety of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111547-3
Color:Black
Accessory Type:Strain Relief
Contact Plating:Gold
Body Material:Glass Filled Polyester
Package Quantity:1
GPL:034
Packaging:Package
GPL Description:Data and Devices
Product Code:0799
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:1.24 in
Standards Met:CSA UL
Part Aliases:111547-3
SKU:AMP111547-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: