1-1241050-2
2x12P MOD II BREAK AWAY HDR,SMD, BLISTER
Enhance your PCB connectivity with our AMPMODU Headers, meticulously designed for optimal performance. Featuring a durable housing made of PCT GF, these headers ensure reliable operation in various industrial settings. With two rows of 24 gold-plated contacts, each with a pitch of 2.54mm, efficient signal transmission is guaranteed. The surface-mount termination method offers easy integration, while the absence of strain relief allows for flexible application. Meeting industrial lead-free soldering standards, these headers are reflow solder capable up to 260°C, ensuring seamless assembly. Their black housing, sleek vertical mount orientation, and breakaway header type make them versatile for different PCB setups. Trust in the quality and innovation of our connectors for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1241050-2 |
Series: | AMPMODU Headers |
Housing Material: | PCT GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | CuZn, Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 300 |
Number of Positions: | 24 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1058 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .228 in, 5.8 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 1-1241050-2 |
SKU: | AMP1-1241050-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |