1-1241965-4
STD TIMER PLUG HSG 4P W/EXT.LOCKING
Enhance the security and functionality of your electronic setup with this standard timer plug housing. Designed for convenience, it features four rows for seamless connectivity, with insulation displacement crimp termination ensuring reliable performance. The cable mount allows for free-hanging installation, while the natural housing color adds a sleek touch. Operating efficiently in a wide temperature range, from -40 to 105°C (-40 to 221°F), this housing is ideal for power and signal applications. RoHS compliant and with mating retention for added stability, it's a dependable choice for wire to board connectivity. Elevate your electronic projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1241965-4 |
Connector Type: | Housing |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .197 in, 5 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector System: | Wire to Board |
Mating Retention: | With |
Connector and Housing Type: | Plug |
SKU: | AMP1-1241965-4 |
Mating Retention Type: | Latch |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |