The DYNAMIC D-2100 TAB HSG 12P P/M, a key component in our Dynamic 2000 Series. This housing, constructed from UL 94V-0 and CSA/UL compliant polyester with glass fiber, offers robust protection for your connections. With 12 tab contact positions in a dual-row configuration, it ensures secure and efficient signal transmission. The black housing, designed for plug gender, features a 2.5mm (.098 in) pitch and can withstand temperatures ranging from -55 to 105°C (-67 to 221°F). Ideal for signal circuit applications, it accommodates wire and cable terminations, meeting RoHS compliance for environmental responsibility. Elevate your power connector solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1318114-6
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Row Spacing:.147 in, 3.75 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 CSA,UL
SKU:AMP1-1318114-6
series:Dynamic 2000 Series
Preloaded:No
Number of Cavities:12
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:30.69 mm / 1.208 in
Length:23.88 mm / .94 in
Width:13.2 mm / .519 in
Panel Thickness:.031 - .078 in / .8 - 2 mm
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Panel Mount
Panel Mount Feature Type:Mounting Ears
Panel Mount:Yes
Panel Mount Feature:With
For Use With:Receptacle Housing
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:2000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: