1-1318115-3

Heilind Number:AMP1-1318115-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1318115-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-2100 TAB HSG 6P F/H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1318115-3
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Row Spacing:.147 in, 3.75 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1318115-3

Detailed Description

Experience superior connectivity with the DYNAMIC D-2100 TAB HSG 6P F/H from our acclaimed Dynamic 2000 Series. This housing, designed for high-performance applications, features UL 94V-0 and UL compliance, ensuring quality and safety. Crafted from durable polyester with glass fiber reinforcement, it guarantees reliability in demanding environments. With six tab contact positions in a dual-row configuration, it offers ample connectivity options. The 2.5mm pitch and 3.75mm row spacing accommodate secure connections, while the black housing color adds a sleek finish. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it is ideal for signal circuit applications. Suitable for wire and cable terminations, this housing is RoHS compliant, meeting environmental standards. Elevate your power connector setup with this essential component.