| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1318115-6 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .147 in, 3.75 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP1-1318115-6 |
1-1318115-6
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D-2100 TAB HSG 12P F/H from our Dynamic 2000 Series. This versatile housing component, crafted from UL 94V-0 and CSA, UL compliant polyester-GF material, offers unrivaled durability and safety. With a gender specification of Plug, it ensures seamless integration within your setup. Featuring 12 contacts in a 2-row configuration with a 2.5mm pitch, this housing is designed for efficient signal transmission. The black housing color adds a sleek touch, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) guarantees performance in diverse environments. Suitable for wire and cable termination, this connector housing is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your power connectivity solutions with this essential component.

