| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1318116-3 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1318116-3 |
1-1318116-3
Specifications
Detailed Description
Introducing the DYNAMIC D-2100 TAB HSG 3P P/M, a key component in the Dynamic 2000 Series that ensures reliable connectivity in heavy-duty power applications. This black polyester - GF housing, featuring UL 94V-0 and UL certifications, is designed for optimal performance even in harsh environments with an operating temperature range of -55 to 105°C (-67 to 221°F). With three tab contact points and a 2.5mm pitch, it provides a secure connection for signal transmission. Whether for industrial or commercial use, this connector housing, compliant with RoHS standards, guarantees both durability and safety in power distribution systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318109-1 | ![]() | |
| TE Connectivity 1318110-1 | ![]() | |
| TE Connectivity 1318111-1 | ![]() | |
| TE Connectivity 1318112-1 | ![]() |


