| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1318300-7 |
| Series: | Economy Power |
| Amperage: | 7.5 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 17 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.089 in, 27.66 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| Contact Mating Area Length: | .3 in, 7.7 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1318300-7 |
| SKU: | AMP1-1318300-7 |
1-1318300-7
| Heilind Number: | AMP1-1318300-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1318300-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The Economy Power series presents a versatile PCB pin header for power applications, featuring a straight orientation with through-hole solder termination. With a housing made of flame-retardant polybutylene terephthalate and brass contacts plated with tin, it ensures reliable performance even in demanding environments. This 7.5A-rated connector offers a low-profile design, suitable for appliances and various circuit applications. With 7 positions in a single row and a 3.96mm pitch, it facilitates efficient wire-to-board connections. Operating temperature range from -25 to 105°C guarantees stability, while the UL 94V-0 material flammability standard compliance ensures safety. Designed for vertical mounting, it comes in a tube packaging with 17 units per package, ideal for assembly line use. Mating retention and fully loaded contact load condition further enhance its usability, making it a dependable choice for power distribution in electronic systems. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-7 | ![]() |


