1-1318384-4
025 40POS CAP ASSY H TIN
Enhance your automotive connectivity with our AMP 0.64 Connector System. Designed for optimal performance, this black connector features two rows for efficient signal transmission. Its through-hole solder termination method ensures secure attachment to PCBs, while its wide operating temperature range of -30°C to 150°C (-22°F to 302°F) guarantees reliability in diverse environments. With a voltage rating of 12VDC and UL 94-HB flammability standard compliance, it meets stringent industry requirements. This connector, suitable for signal applications, boasts a compact profile with a length of 24.47mm and a width of 49.4mm. Its tin plating and wave solder capability make it ideal for automotive use, offering durability and longevity. Upgrade your electronic systems with this high-quality connector, ensuring seamless performance on the road.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1318384-4 |
Color: | Black |
Series: | AMP 0.64 Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 149 °F, 150 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 293 °F, 302 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Mount Orientation: | Horizontal/90° |
GPL: | N24 |
Operating Temperature Range: | -22 - 302 °F, -30 - 150 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 40 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.945 in, 49.4 mm |
PCB Mount Alignment: | Without |
Length: | 24.47 mm, .963 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 15.5 mm, .61 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1318384-4 |
SKU: | AMP1-1318384-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |