| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337562-0 |
| Mount Type: | Bulkhead |
| Contact Plating: | Nickel |
| Body Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 GHz |
| Body Material: | Brass |
| Connector A Type: | FME |
| Connector A Gender: | Plug |
| Connector B Type: | BNC |
| Connector B Gender: | Plug |
| Number of Positions: | 1 |
| GPL: | K18 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L068 |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Coupling Nut Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Part Aliases: | 1-1337562-0 |
| SKU: | AMP1-1337562-0 |
1-1337562-0
Specifications
Detailed Description
Enhance your connectivity with this FME Straight Plug to BNC Plug Adapter, crafted in nickel-plated brass for durability. Operating at 2 GHz with an impedance of 50 Ω, this adapter is ideal for power and signal applications. Its straight bulkhead mount type ensures secure installation, while the gold-plated center contact guarantees reliable conductivity. With a wide operating temperature range and RoHS compliance, it's a versatile and environmentally friendly choice for your RF coaxial connection needs.

