| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1375870-4 |
| Series: | AMPMODU MICRO |
| Amperage: | 1 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 32 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 1 A |
| Number of Positions: | 32 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 500 MΩ |
| GPL: | D76 |
| Operating Temperature Range: | -55 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Boardlock |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G522 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 250 V |
| Mating Retention: | Without |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Standards Met: | UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1375870-4 |
| SKU: | AMP1-1375870-4 |
1-1375870-4
| Heilind Number: | AMP1-1375870-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1375870-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCPT ASSY, a vital component for your electronic connections. With 32 vertical positions and a .8mm pitch, this assembly is specifically designed for precise surface mount applications. Compliant with UL standards for flammability and amperage, it ensures reliable performance with a contact amperage of 1A and a voltage rating of 30V AC. Constructed with durable LCP housing and featuring gold-plated phosphor bronze contacts, it guarantees both mechanical strength and signal integrity. Operating in a wide temperature range from -55 to 85°C, it's suitable for industrial use. Whether for signal transmission or power supply, this assembly, part of the AMPMODU MICRO series, offers efficient PCB mounting with boardlock retention. Trust in its quality and performance for your connectivity needs.

