1-1376111-3
025 24 POS CAP ASSY V
Enhance your automotive connectivity with our AMP 0.64 Connector System, designed for seamless integration in your projects. Featuring a sleek black finish and a vertical/180° mount orientation, this connector offers reliable performance with its through-hole solder termination method. With a maximum operating temperature ranging from 65°C to 221°C, it ensures durability in various environmental conditions. Boasting 24 positions and a pitch of 2.2mm, it enables efficient signal transmission. Its compact design, with a width of 15.3mm and a length of 31.8mm, makes it ideal for space-constrained applications. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Trust in its quality and versatility for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1376111-3 |
Color: | Black |
Series: | AMP 0.64 Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Number of Positions: | 24 |
Mount Orientation: | Vertical/180° |
GPL: | N24 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 24 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
Connector Width: | 15.3 mm, .602 in |
PCB Mount Alignment: | Without |
Length: | 1.25 in, 31.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 23.4 mm, .921 in |
Material Flammability Standard: | None |
Part Aliases: | 1-1376111-3 |
SKU: | AMP1-1376111-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |