| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1376387-2 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 4000 |
| Contact Amperage: | 10 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.1 mm, .55 in |
| PCB Retention Type: | Mounting Post/Kinked Legs |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 16.6 mm, .653 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| ECCN: | EAR99 |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1376387-2 |
| SKU: | AMP1-1376387-2 |
1-1376387-2
Specifications
Detailed Description
Introducing the Power Key 5.0 Series, a reliable solution for your power connector needs. This UL and CSA certified connector features a durable Nylon 6/6 - GF housing in a vibrant red color, ensuring both safety and visibility. With two rows and six positions, it offers ample connectivity options for your power applications. The Through Hole - Press-Fit termination method guarantees secure and efficient installation on your PCB. Rated for 300V AC and 10A, it provides robust power delivery. Its compact vertical mount orientation and low profile design make it ideal for space-constrained environments. The connector's operating temperature range of -30 to 105°C (-22 to 221°F) ensures reliable performance even in harsh conditions. With a package quantity of 4000, it's perfect for large-scale projects. Whether used in appliances or other power applications, this header connector is a dependable choice. RoHS compliant and featuring glow wire rating of GWT 750°C, it meets stringent safety standards. Trust in the Power Key 5.0 Series for efficient and secure power connectivity in your designs.

