1-1376389-2

5MM POWER KEY 3P PLUG HSG RED

Enhance power and signal connectivity with the Power Key 5.0 series connector, featuring UL and CSA standards compliance for reliable performance. Its durable Nylon 6/6 - GF housing in striking red color offers robust protection, while the copper alloy contacts ensure efficient power transmission. With a cable mount design and crimp termination method, installation is hassle-free. This connector, with a pitch of 5mm and a voltage rating of 300V AC, is suitable for various applications. The housing, meeting UL 94V-0 flammability standards, guarantees safety. In a package of 500, it's ideal for bulk requirements. Additionally, with features like keyed mating alignment and latch retention, this connector offers secure and precise connections. RoHS compliant and operating in a wide temperature range, it's a versatile solution for power and signal needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1376389-2
Series: Power Key 5.0
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 10 A
Number of Positions: 3
Housing Color: Red
GPL: 442
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .378 in, 9.6 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2165
Connector Length: 20 mm, .787 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 16.2 mm, .638 in
Mating Retention: With
Accepts Wire Insulation Diameter: .067 - .122 in, 1.7 - 3.1 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1376389-2
SKU: AMP1-1376389-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: