1-1377173-9

Heilind Number:AMP1-1377173-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1377173-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP 0-0165008-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1377173-9
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-1377173-9

Detailed Description

Enhance your electrical connections with the SMP 0-0165008-0 Spade Tongue Connector. Designed for reliable performance, this connector features a closed barrel and insulation for added safety. With a voltage rating of 600V and a stud size of #8/M4, it is suitable for a wide range of applications. Its straight orientation and terminal angle make it easy to install, while its operating temperature range of up to 194°F (90°C) ensures durability. Accommodating wire sizes from 22 to 16 AWG (.3 to 1.42 mm²), it offers versatility in use. Trust in its quality as part of our Rings & Spades product line, meeting your needs for secure and efficient crimp ring terminals.