1802190-1
TAB0.64X0.64,TERMINAL
Enhance your automotive, truck, bus, or off-road electrical systems with our high-quality TAB0.64X0.64 terminals. Designed for optimal performance, these terminals feature a F-Crimp for secure connections, along with a locking lance for added stability. With a tin contact plating, they ensure reliable conductivity, even in harsh environments with operating temperatures ranging from -40 to 125°C (-40 to 257°F). Suitable for wire sizes ranging from .37 to .56 mm², these terminals are essential components for any automotive electrical project. Rest assured, they meet RoHS compliance standards, making them a sustainable choice for your connectivity needs. Experience the difference with our Automotive Connectors & Accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1802190-1 |
Amperage: | 4 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Wire Size: | .37 - .56 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1802190-1 |
series: | 0.64/025 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .64 mm / .025 in |
Wire Insulation Diameter: | 1.1 - 1.6 mm |
Wire Size Search: | 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |