2005154-1
025 TAB CONTACT(S)
Enhance your automotive, truck, bus, or off-road electrical connections with our high-quality terminals. Designed for reliable performance in harsh environments, these terminals feature a durable tin-plated finish and a secure F-Crimp design for easy installation on 20-22 AWG wires. With a wide operating temperature range of -40 to 80°C (-40 to 176°F), they ensure consistent conductivity in any climate. The locking lance and tab splice ensure a strong and stable connection, meeting industry standards for safety and performance. Rest assured, these terminals are fully RoHS compliant, making them a responsible choice for your vehicle's electrical system. Elevate your connectivity with these essential automotive connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2005154-1 |
Amperage: | 5 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Wire Size: | 20 - 22 AWG, .37 - .56 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2005154-1 |
series: | TH/.025 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm |
Mating Tab Width: | .64 mm |
Wire Insulation Diameter: | 1.1 - 1.3 mm / .043 - .051 in |
Wire Size Search: | 20 AWG / 21 AWG / 22 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |